Bourns 4310R-102-220LF

10-SIP Array/network Resistor 4300R 0.984LX0.085W 24.99MMX2.16MM 1.25W 22 Ohm ±250PPM/C
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-220LF.

IHS

Datasheet3 pages6 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 2.47
$ 2.01
Stock
31,889
82,599
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
1.25 W
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Thick Film NET 22 Ohm 4.55% 1.25W ¦250ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 22 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-102-220LF provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 22Ohm ±250ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 9808
5 22Ω 300mW ±250ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
RESISTOR, BUS RES N/W, 9, 22 OHM, 0.02,
22¦¸ ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-10 24.99mm*2.16mm*4.95mm
RES NET ISOLATED 22 OHM 10-SIP
RNET - THK FILM MOLD SIP | Bourns 4310R-102-220LF
RESISTOR, BUS RES N/W, 9, 22OHM, 2%, SIP; RESISTOR, BUS RES N/W, 9, 22OHM, 2%, SIP; Resistance:22ohm; Resistance Tolerance:± 2%; Power Rating:1.25W; Voltage Rating:100V; Temperature Coefficient:± 250ppm/°C; No. of Elements:5; Resistor Case Style:SIP; Series:4300R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-102-220LF.