Bourns 4610X-102-220LF

22Ω ±250ppm/°C 300mW SIP-10 Wirewound Resistor, TH, 25.35mm × 2.49mm × 5.08mm
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-220LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+15.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film Net 22 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-102-220LF provided by its distributors.

22Ω ±250ppm/°C 300mW SIP-10 Wirewound Resistor, TH, 25.35mm × 2.49mm × 5.08mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR NETWORK, 22R; Resistance: 22ohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 10Pins; Voltage Rating: 100V; Power Rating per Element: 30
Resistor Type = Thick Film / Resistance Ohm = 22 / Power Rating mW = 300 / Voltage Rating V = 100 / Body Length mm = 25.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Temperature Coefficient = ±250 ppm/°C / Termination Type = Soldering / Body Height mm = 5.08 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-102-220LF.