Bourns 4310R-102-220

Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-102-220.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Arrow Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.01
$ 2.47
Stock
41,183
13,449
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
1.25 W
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Thick Film NET 22 Ohm 4.55% 1.25W ¦250ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 5808
CTS Components77083220P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4310R-102-220 provided by its distributors.

Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.25W, 22Ohm, 100V, 250Ppm/Cel, Through Hole Mount, 9808 |Bourns, Inc. 4310R-102-220
5 22Ω 300mW ±250ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Resistor Networks&Arrays 22ohm 10Pin 2% Isolated
22¦¸ ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-10 24.99mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4310R-102-220

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.