Bourns 4309R-101-272LF

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS 9-Pin SIP Pin Thru-Hole
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-272LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 2.98
$ 1.401
Stock
8,063
7,174
Authorized Distributors
6
6
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
8 ±2% 2.7kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Resistor Thick Film Net 2.7k Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
CTS Components770101272P
Res Thick Film NET 2.7K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 4309R-101-272LF provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS 9-Pin SIP Pin Thru-Hole
9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 2.7kOhm ±100ppm/C
8 ±2% 2.7kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Resistor Network, thick Film,2.7Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8808-Case Rohs Compliant: Yes |Bourns, Inc. 4309R-101-272LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.