Bourns 4610X-101-272LF

Resistor Thick Film Net 2.7k Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-272LF.

JRH Electronics

Datasheet3 pages5 years ago

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
-9.12%

Alternate Parts

Price @ 1000
$ 0.121
$ 1.956
$ 1.956
Stock
33,986
97,402
97,402
Authorized Distributors
6
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 2.7kOhm ±100ppm/C
CTS Components77063272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-101-272LF provided by its distributors.

Resistor Thick Film Net 2.7k Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2.7kOhm ±100ppm/C
Resistor Networks & Arrays 10Pins 2.7Kohms Bussed |Bourns, Inc. 4610X-101-272LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-101-272-LF