Bourns 4309R-101-272

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-272.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.401
$ 2.98
Stock
7,174
8,063
Authorized Distributors
6
6
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
8 ±2% 2.7kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Resistor Thick Film Net 2.7k Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
CTS Components770101272P
Res Thick Film NET 2.7K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 4309R-101-272 provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Resistor Network, thick Film,2.7Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8808-Case Rohs Compliant: No |Bourns, Inc. 4309R-101-272
2.7K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 200mW SIP-9 22.45mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4309R-101-272
MOLDED SIP,9PIN,BUSSED,2.7K, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.