Bourns 4308R-102-333

Resistor Network Array Isolated 33K Ohm 2% 300mW per Element SIP-8
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-333.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.98
$ 1.84
Stock
4,200
10,388
Authorized Distributors
6
6
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 33kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 33K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061333P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
CTS Components770103333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-333 provided by its distributors.

Resistor Network Array Isolated 33K Ohm 2% 300mW per Element SIP-8
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
4 ±2% 33kΩ 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES THICK FILM NTWK 33K OHM 1W 2% 8-PIN SIP
Resistor Network, thick Film,33Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-102-333
Resistor Networks & Arrays 33K 8Pin Isolated
RES NET ISOLATED 33K OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-333

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.