Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-102-333LF

Chip Resistor, SIP-6, TH, 33kΩ ±2% ±100ppm/°C 300mW 15.19mm × 2.49mm × 5.08mm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-333LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
+31.88%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.155
Stock
31,375
75,679
Authorized Distributors
6
6
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
3
3
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Chip Resistor 33kΩ ±2% ±100ppm/°C 300mW SIP-10 TH 25.35mm × 2.49mm × 5.08mm
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 30kOhm ±100ppm/C
Res Thick Film NET 33K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
PanasonicEXB-F10V333G
RES ARRAY 33K OHM 5RES 10SIP

Descriptions

Descriptions of Bourns 4606X-102-333LF provided by its distributors.

Chip Resistor, SIP-6, TH, 33kΩ ±2% ±100ppm/°C 300mW 15.19mm × 2.49mm × 5.08mm
3 ±2% 33kΩ 300mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
Resistance:33Kohm; Network Circuit Type:Isolated; No. Of Elements:3Elements; Resistor Case Style:Sip; No. Of Pins:6Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:300Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4606X-102-333LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-102-333LF.