What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4610X-102-333

Res Thick Film NET 33K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-333.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.125
Stock
9,362
30,440
Authorized Distributors
1
6
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Res Thick Film NET 33K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 30kOhm ±100ppm/C
CTS Components770103333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
PanasonicEXB-F10V333G
RES ARRAY 33K OHM 5RES 10SIP

Descriptions

Descriptions of Bourns 4610X-102-333 provided by its distributors.

Res Thick Film NET 33K Ohm 2% 1.25W ¦100ppm/¦C ISOL 10-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES ARRAY 5 RES 33K OHM 10SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.