Bourns 4308R-102-330LF

Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-330LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-14.74%

Alternate Parts

Price @ 1000
$ 1.754
$ 1.98
Stock
14,798
13,971
Authorized Distributors
6
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Resistor Thick Film Net 33 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 33 Ohm 2% 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm
CTS Components770103330P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-330LF provided by its distributors.

Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 33Ohm ±250ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 33ohm, 100V, 250ppm/Cel, Through Hole Mount, 7808
RESISTOR, ISO RES N/W, 4, 33 OHM, 0.02, SIP; Resistance:33ohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 250ppm/°C; No. of Elements:4; Resistor Case Style:SIP; Series:4300R
Resistor, Isolated Resistor Network, 4, 33 Ohm, 0.02, Sip; Resistance:33Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 4308R-102-330LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.