Bourns 4608X-102-330LF

Resistor Thick Film Net 33 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-330LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Jameco

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.50%

CAD Models

Download Bourns 4608X-102-330LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm
Res Thick Film NET 33 Ohm 2% 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm
Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 33Ohm ±250ppm/C

Descriptions

Descriptions of Bourns 4608X-102-330LF provided by its distributors.

Resistor Thick Film Net 33 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 33 Ohm 2% 1W ±250ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 33ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, NTWK, SIP, 33 OHMS, TOL 2%,PWR RATING 1W,100V MAX, 100PPM, ISOLATED
Resistance:33Ohm; Network Circuit Type:Isolated; No. Of Elements:4Elements; Resistor Case Style:Sip; No. Of Pins:8Pins; Resistance Tolerance:± 1Ohm; Voltage Rating:100V; Power Rating Per Element:300Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4608X-102-330LF.
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance Ohm = 33 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-330-LF
  • 4608X-102-330LF.