Bourns 4610X-102-330LF

Res Thick Film NET 33 Ohm 2% 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-330LF.

Newark

Datasheet3 pages6 years ago

Electro Sonic

Jameco

Mouser

Farnell

Inventory History

3 month trend:
-0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Resistor Thick Film Net 33 Ohm 1 Ohm 1 Watt Isolated 8-Pin SIP Pin Through Hole
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 33Ohm ±250ppm/C ±1Ohm
Res Thick Film NET 33 Ohm 1 Ohm 1W ±250ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 33Ohm ±250ppm/C

Descriptions

Descriptions of Bourns 4610X-102-330LF provided by its distributors.

Res Thick Film NET 33 Ohm 2% 1.25W ±250ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 33ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
5 33Ω 300mW ±250ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
Thick Film Conformal Coated Network Resistors
RESISTOR, 33 OHMS, 1.25 W, 2 %, 100 V (MAX.)
RES NET ISOLATED 33 OHM 10-SIP
33¦¸ ¡À250ppm/¡æ 300mW SIP-10 25.35mm*2.49mm*5.08mm
Resistor Network, 33R; Resistance:33Ohm; Product Range:4600X Series; No. Of Elements:5Elements; Network Circuit Type:Isolated; Resistor Case Style:Sip; No. Of Pins:10Pins; Voltage Rating:100V; Power Rating Per Element:300Mw; Rohs Compliant: Yes |Bourns, Inc. 4610X-102-330LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.