Bourns 4308R-102-272LF

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-272LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 0.085
$ 0.085
Stock
47,598
93,758
93,758
Authorized Distributors
6
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 2.7K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-272LF provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 2.7kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
2.7K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 300mW SIP-8 19.91mm*2.16mm*4.95mm
Rnet - Thk Film Mold Sip |Bourns, Inc. 4308R-102-272LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-102-272LF.