Bourns 4608X-102-272

Res Thick Film NET 2.7K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-272.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.085
Stock
12,805
86,126
86,126
Authorized Distributors
1
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor, 2.7 Kilohms, .75 W, 2 %, 100 V (Max.) | Bourns 4606X-102-272LF
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2.7kOhm ±100ppm/C
CTS Components77083272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061272P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4608X-102-272 provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
4 ±2% 2.7kΩ 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES ARRAY 4 RES 2.7K OHM 8SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.