Bourns 4608X-102-272LF

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-272LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-8.19%

Alternate Parts

Price @ 1000
$ 0.085
$ 1.84
$ 1.84
Stock
86,126
9,800
9,800
Authorized Distributors
6
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor, 2.7 Kilohms, .75 W, 2 %, 100 V (Max.) | Bourns 4606X-102-272LF
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 2.7kOhm ±100ppm/C
CTS Components77063272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061272P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.8W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010

Descriptions

Descriptions of Bourns 4608X-102-272LF provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 2.7kΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 2K7; Resistance: 2.7kohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 3
Resistance:2.7Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:300Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns, Inc. 4608X-102-272LF.
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance kOhm = 2.7 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-272-LF
  • 4608X-102-272LF.
  • 4608X102-272LF