Bourns 4308R-102-105

Resistor Network Array Isolated 1M Ohm 2% 300mW per Element SIP-8
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-105.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.505
Stock
25,094
64,653
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

4 ±2% 1MΩ 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Resistor, Thkfilm, Conf SIP, Rest 1M Ohms, 2%,100V,1.25W@70DegC, Isolated
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 1MOhm ±100ppm/C
CTS Components77083105P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-102-105 provided by its distributors.

Resistor Network Array Isolated 1M Ohm 2% 300mW per Element SIP-8
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,1Mohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-102-105
RES NET ISOLATED 1.0M OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-105

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.