Bourns 4308R-101-223LF

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-223LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.98
Stock
4,400
15,348
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081223
Res Thick Film NET 22K Ohm 2% 1.32W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081223P
770 Series 1.1 W 22 kOhm ±2 % 7 Res. Bussed Resistor Network - SIP-8
CTS Components77061223P
Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-223LF provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 22kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RESISTOR, BUS RES N/W, 7, 22KOHM, 2%, SI; RESISTOR, BUS RES N/W, 7, 22KOHM, 2%, SIP; Resistance:22kohm; Resistance Tolerance:± 2%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; No. of Elements:7; Resistor Case Style:SIP; Network Circuit Type:Bussed; No. of Pins:8
Resistor, Bussed Resistor Network, 7, 22Kohm, 2%, Sip; Resistance:22Kohm; Network Circuit Type:Bussed; No. Of Resistors:7Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns, Inc. 4308R-101-223LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-223 LF