Bourns 4308R-101-223

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-223.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Arrow Electronics

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
-1.48%

Alternate Parts

Price @ 1000
$ 1.98
$ 1.84
Stock
45,056
28,638
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081223
Res Thick Film NET 22K Ohm 2% 1.32W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061223P
Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components770101223P
Res Thick Film NET 22K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-223 provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
Resistor Network, thick Film,22Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7808-Case Rohs Compliant: No |Bourns, Inc. 4308R-101-223
22K¦¸ ¡À2% ¡À100ppm/¡æ 50ppm/¡æ 200mW SIP-8 19.91mm*2.16mm*4.95mm
RNET - THK FILM MOLD SIP | Bourns 4308R-101-223
MOLDED SIP,8PIN,BUSSED,22K,2%, LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.