Bourns 4608X-101-223

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-223.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
Stock
5,008
28,172
Authorized Distributors
1
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-01

Related Parts

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor Thick Film Net 22k Ohm 2% 1.13w ±100ppm °C BUS 9-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 22K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081223
Res Thick Film NET 22K Ohm 2% 1.32W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081223P
770 Series 1.1 W 22 kOhm ±2 % 7 Res. Bussed Resistor Network - SIP-8
CTS Components77061223P
Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-223 provided by its distributors.

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
7 ±2% 22kΩ 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
RES ARRAY 7 RES 22K OHM 8SIP
Resistor Network

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X101-223