Bourns 4308M-102-272

Res Thick Film NET 2.7K Ohm 2% 1.2W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308M-102-272.

JRH Electronics

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.61
$ 2.61
Stock
22,338
14,189
Authorized Distributors
6
6
Resistance
2.7 kΩ
2.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
400 mW
400 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2.7K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Res Thick Film NET 2.7K Ohm 2% 1W ¦100ppm/¦C ISOL 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063272P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308M-102-272 provided by its distributors.

Res Thick Film NET 2.7K Ohm 2% 1.2W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.2W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
2.7K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 400mW SIP-8 19.91mm*2.16mm*6.35mm
RNET - THK FILM MOLD SIP | Bourns 4308M-102-272

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.