Bourns 4306R-101-221LF

Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
$ 1.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-221LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-12.24%

Alternate Parts

Price @ 1000
$ 1.844
$ 3.11
Stock
91,884
31,773
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film Net 220 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
CTS Components770103201P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77061221P
Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 220Ohm ±100ppm/C

Descriptions

Descriptions of Bourns 4306R-101-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 220Ohm ±100ppm/C
Resistor,220 ohms,0.75 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4306R-101-221LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
RESISTOR, NETWORK, SIP, 220R; Resistance:220ohm; Resistance Tolerance:± 2%; Power Rating:750mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:5; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-101-221LF.