Bourns 4605X-101-221LF

Res Thick Film NET 220 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-221LF.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+55.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor Thick Film Net 220 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
4-SIP ARRAY/NETWORK RESISTOR 4600X 0.398Lx0.098W 10.11mmx2.49mm 220Ohm ±100ppm/C ±2%
Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4605X-101-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 200mW 220Ohm 卤100ppm/C
Resistor network, SIP-5, 220 Ω, 0.2 W, ±2 %, 4 resistors, 4605X-101-221LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
RESISTOR N/W, 4RES, 220 OHM, 2%, TH; Resistance: 220ohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 5Pins; Voltage Rating: 100V; Power Rating pe
Number of Resistors = 4 / Power Rating mW = 630 / Power Rating per Resistor mW = 200 / Resistance Ohm = 220 / Series = 4605X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 5 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4605X-101-221LF.
  • 4605X101-221LF