Bourns 4606X-101-221

Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-221.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.069
Stock
8,538
32,987
Authorized Distributors
1
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
6010
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 0.88W ±100ppm/C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-221 provided by its distributors.

Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
5 ±2% 220Ω 200mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
RES ARRAY 5 RES 220 OHM 6SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606-X-101-221
  • 4606X101-221