Bourns 4116R-1-271LF

Res Thick Film NET 270 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-271LF.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-3.30%

CAD Models

Download Bourns 4116R-1-271LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.891
$ 1.33
Stock
44,958
8,475
Authorized Distributors
6
5
Resistance
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 270 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Res Thick Film NET 270 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
CTS Components770101271P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063271P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083271P
Res Thick Film NET 270 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-1-271LF provided by its distributors.

Res Thick Film NET 270 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor Network Array 270 Ohm 2% 250mW per Element 8 Isolated Resistors DIP-16
8 ±2% 270Ω 250mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR NETWORK, 270R; Resistance: 270ohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element:
Resistance:270Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4116R-1-271LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-271LF.