Bourns 4309R-101-271LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-271LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Farnell

Alternate Parts

Price @ 1000
$ 2.98
$ 3.06
Stock
25,730
17,138
Authorized Distributors
5
5
Resistance
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 270 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 270 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 270 Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
CTS Components770101271P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4309R-101-271LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Resistor Network, thick Film,270Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8808-Case Rohs Compliant: Yes |Bourns, Inc. 4309R-101-271LF
RESISTOR, NETWORK, SIP, 270R; Resistance: 270ohm; Product Range: 4300R Series; No. of Elements: 8Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 9Pins; Voltage Rating: 100V; Power Rating per Eleme
RESISTOR, NETWORK, SIP, 270R; Resistance:270ohm; Resistance Tolerance:± 2%; Power Rating:1.13W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.