Bourns 4116R-1-271

8 ±2% 270Ω 250mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-271.

IHS

Datasheet2 pages14 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 0.891
Stock
8,475
45,799
Authorized Distributors
5
6
Resistance
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 270 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
Res Thick Film NET 270 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
CTS Components770101271P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77063271P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083271P
Res Thick Film NET 270 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-1-271 provided by its distributors.

8 ±2% 270Ω 250mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 8 RES 270 OHM 16DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-271
THICK FILM MOLDED DIP
270 OHM 16 PIN 2% LOW M-DIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.