Bourns 4116R-1-221LF

Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-221LF.

Official Datasheet19 years ago

Inventory History

3 month trend:
-19.67%

CAD Models

Download Bourns 4116R-1-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.064
$ 1.205
Stock
122,022
84,461
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 220Ohm ±100ppm/C
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 220Ohm 卤100ppm/C
CTS Components770101221P
Res Thick Film NET 220 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081221P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CSC Series 220 Ohm 10 Pin Isolated ±2 % Coated Thick Film SIP Resistor Network

Descriptions

Descriptions of Bourns 4116R-1-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor network, DIP-16, 220 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-221LF
RESISTOR, NTWRK,220 OHMS, ISOLATED, NOVOLAC EPOXY, MLD DIP,2.25W,2%,100V,16PIN
8 ±2% 220Ω 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR NETWORK, 220R; Resistance: 220ohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element:
Res N/W, Isolated, 220R, 2%, 100V, Dip; Resistance:220Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns, Inc. 4116R-1-221LF.
Number of Resistors = 8 / Power Rating W = 2.25 / Power Rating per Resistor mW = 250 / Resistance Ohm = 220 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 16 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-221-LF
  • 4116R-1-221LF.
  • 4116R1-221LF