What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4609X-101-221LF

Res Thick Film NET 220 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-221LF.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+18.31%

CAD Models

Download Bourns 4609X-101-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.216
Stock
86,357
57,742
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 220Ohm 卤100ppm/C
Res Thick Film NET 220 Ohm 2% 0.88W ±100ppm/C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 220 Ohm 2% 1.25W ¦100ppm/¦C BUS 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081221P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77061221P
Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4609X-101-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 220Ohm ±100ppm/C
Bourns 4609X-101-221Lf Resistor Ladder 220Ω Tht Sip 9 0.2 W Resistor Networks
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010
8 ±2% 220Ω 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Resistance:220Ohm; Network Circuit Type:Bussed; No. Of Elements:8Elements; Resistor Case Style:Sip; No. Of Pins:9Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4609X-101-221LF.
Number of Resistors = 8 / Power Rating W = 1.13 / Power Rating per Resistor mW = 200 / Resistance Ohm = 220 / Series = 4609X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 9 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4609X-101-221LF.
  • 4609X101-221LF