Bourns 4609X-AP1-221LF

9-SIP Array/network Resistor 4600X 0.898LX0.098W 22.81MMX2.49MM 1.13W 220 Ohm ±100PPM/C
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-AP1-221LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-4.16%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.11
Stock
57,818
55,368
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 220Ohm ±100ppm/C
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 220Ohm 卤100ppm/C
CTS Components77081221P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770101221P
Res Thick Film NET 220 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components770101201P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.15W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Bourns 4609X-AP1-221LF provided by its distributors.

9-SIP ARRAY/NETWORK RESISTOR 4600X 0.898Lx0.098W 22.81mmx2.49mm 1.13W 220Ohm ±100ppm/C
Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4609X-AP1-221LF
Resistor Networks & Arrays THICK FILM 2% 220ohm CONFRML SIP
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010
8 ±2% 220Ω 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.