Bourns 4609X-101-182LF

Res Thick Film NET 1.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4609X-101-182LF.

IHS

Datasheet3 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-3.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 1.8kOhm ±100ppm/C
Res Thick Film NET 1.8K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
7-SIP ARRAY/NETWORK RESISTOR 4600X 0.698Lx0.098W 17.73mmx2.49mm 880mW 1.8kOhm ±100ppm/C
CTS Components770101182P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4609X-101-182LF provided by its distributors.

Res Thick Film NET 1.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
4600X ARRAY/NETWORK RESISTOR 9-SIP Resistor Network/Array ±2% ±100ppm/C 1.8kOhm 1.13W
8 ±2% 1.8kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010
Res N/W, Bussed, 1K8, 2%, 100V, Sip; Resistance:1.8Kohm; Product Range:4600X Series; No. Of Elements:8Elements; Network Circuit Type:Bussed; Resistor Case Style:Sip; No. Of Pins:9Pins; Voltage Rating:100V; Power Rating Per Rohs Compliant: Yes |Bourns, Inc. 4609X-101-182LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4609X-101-182LF.
  • 4609X101-182LF