Bourns 4114R-2-332LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount,...
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-2-332LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.92
Stock
20,102
40,547
Authorized Distributors
5
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Resistor Thick Film Network 3.3K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
15 ±2% 3.3kΩ 125mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
11-SIP ARRAY/NETWORK RESISTOR 4600X 1.098Lx0.098W 27.89mmx2.49mm 1.38W 3.3kOhm ±100ppm/C
CTS Components77083332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4114R-2-332LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RES ARRAY 13 RES 3.3K OHM 14DIP
Resistor Network, thick Film,3.3Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns, Inc. 4114R-2-332LF
RNET - THK FILM MOLD DIP | Bourns 4114R-2-332LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.