Bourns 4114R-1-221LF

Res Thick Film NET 220 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-221LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.24%

CAD Models

Download Bourns 4114R-1-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.495
$ 0.847
Stock
39,767
15,600
Authorized Distributors
6
4
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 220 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 220 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081221P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components770101221P
Res Thick Film NET 220 Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77061221P
Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4114R-1-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2.25W 220Ohm ±100ppm/C
7 ±2% 220Ω 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
Resistor Network, 220R; Resistance:220Ohm; Product Range:4100R Series; No. Of Elements:7Elements; Network Circuit Type:Isolated; Resistor Case Style:Dip; No. Of Pins:14Pins; Voltage Rating:100V; Power Rating Per Element:250Mw; Rohs Compliant: Yes |Bourns, Inc. 4114R-1-221LF
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance Ohm = 220 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.