Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-221LF

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-221LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.44%

CAD Models

Download Bourns 4608X-101-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 220Ohm 卤100ppm/C
Resistor Thick Film Net 220 Ohm 2% 3/4 Watt BUS 6-Pin SIP Pin Through Hole
Res Thick Film NET 220 Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061221P
Res Thick Film NET 220 Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-221LF provided by its distributors.

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
7 ±2% 220Ω 200mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 220R; Resistance: 220ohm; Product Range: 4600X Series; No. of Elements: 7Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 200
Number of Resistors = 7 / Power Rating W = 1 / Power Rating per Resistor mW = 200 / Resistance kOhm = 220 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-221LF.