Vishay PRV6SAABJYB25102KA

Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 8.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PRV6SAABJYB25102KA.

Vishay

Datasheet8 pages1 year ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-32.90%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-07-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay PRV6SAABJYB25102KA provided by its distributors.

Potentiometer, Cermet, 1.5W, 1000ohm, 38.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 1K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 3.17mm (12.7 X 36.5mm) Solder Lug Panel Mount Bulk
1K¦¸ ¡À10% 1.5W ¡À150ppm/¡æ 31.5mm*36.5mm
POTENTIOMETER, 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1.5W; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (15-Dec-2010); Bush Diameter:6.3mm; Bush Thread Length:6.35mm; Contact Resistance Variation +:2%; Dielectric Strength VAC:1750V; End Resistance:1ohm; External Length / Height:9.5mm; Mounting Type:Panel; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1750V; Resistance:1kohm; Resistor Element Material:Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PRV6; Shaft Diameter:3.17mm; Shaft Length - Metric:22mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:350V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric