Vishay P11S1V0FLSY00102KA

Linear Cermet Potentiometer W/ 6 Mm Dia. Shaft, 1 Kohms, +/-10%, 1W, +/-150PPM/C, Pmnt
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11S1V0FLSY00102KA.

Inventory History

3 month trend:
+5.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2024-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 6390
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P11S1V0FLSY00102KA provided by its distributors.

LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,1KOHMS,+/-10%,1W,+/-150PPM/C, PMNT
POTENTIOMETER, LINEAR, 1K, 1W, 10%; Track Resistance:1kohm; Track Taper:Linear;
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER, 1K LINEAR; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6mm; Shaft Length - Metric:25mm; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (18-Jun-2012); Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:2ohm; External Depth:11.1mm; External Length / Height:13mm; External Width:12.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:20ohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistance:1kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P11; Temperature Coeff. +:150ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric