Bourns 95R1A-R22-A10L

Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 5.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 95R1A-R22-A10L.

IHS

Datasheet7 pages5 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

POTENTIOMETER CERMET RES 1 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE Connectivity5-1676003-8
Res Carbon Film POT 1K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
TT ElectronicsP230-3FA25BR1K
1kΩ ±20% Linear Potentiometer, 500mW, 500V(AC), Panel Mount, 36mm × 24mm × 30.15mm
TT ElectronicsP231-FC15AR1K
Rotary Potentiometer, 1 Kohm, 1 Turns; |Tt Electronics/bi Technologies P231-FC15AR1K

Descriptions

Descriptions of Bourns 95R1A-R22-A10L provided by its distributors.

Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 22.55mm) Solder Lug Panel Mount
Chip Resistor, 1kΩ ±10% 2W ±150ppm/°C Linear Panel Mount 17.45mm × 15.88mm × 22.55mm
ROTARY POTENTIOMETER, 1 KOHM, 1 TURNS;
PANEL CONTROL - 5/8(16MM) ST-CPTRAY PACKAGING
POT, LINEAR, 1K, 2W, 10%, SLOTTED; Track; POT, LINEAR, 1K, 2W, 10%, SLOTTED; Track Resistance:1kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:95 Series; Potentiometer Mounting:Bushing; Shaft Diameter:6mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.