Bourns 3590S-2-203L

Linear Rotary Potentiometer 20000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
$ 9.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-203L.

IHS

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
-15.29%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 20000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETERS WIREWOUND 3590 SERIES 20 KOHMS CERMET POWER 2W SHAFT DIA 0.2497
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel
Potentiometer 20k&ohm Panel Mount Linear 10-Turn Wire Wound Plastic Shaft 5%
TT ElectronicsP230-2EC22BR20K
Potentiometer, Conductive Plastic, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity6-1676003-3
Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3590S-2-203L provided by its distributors.

Linear Rotary Potentiometer 20000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount / POT 20K OHM 2W WIREWOUND LINEAR
Precision potentiometer, 10 turns, 20 kΩ, 2 W, linear, solder lug, 3590S-2-203L
POTENTIOMETER WIREWOUND 3590 SERIES 20 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Resistance kOhm = 20 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 12 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22 / Height mm = 26.54

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-2-203L.
  • 3590S-2-203L..
  • 3590S2-203L