Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1676003-3

Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1676003-3.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages19 years ago

element14 APAC

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

Side Adjustment ROHS3Compliant Carbon Linear Rotary Potentiometer ±20% 300° 50mW 20V
Res Carbon Film POT 20K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns mm Pin Panel Mount/Through Hole
Potentiometer, Carbon, 0.025W, 20000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15B20K
Rotary Potentiometer, Knurled, 20 Kohm; |Tt Electronics/bi Technologies P160KN-0QC15B20K
PanasonicEVU-F3MFL3B24
POTENTIOMETER, LOG (AUDIO), 20KOHM, 50mW, 20%
PanasonicEVJ-CC1F02705
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm Pin Thru-Hole Tray
TE Connectivity23ESA223MMF50NF
Potentiometer, Carbon Film, 0.4W, 22000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity23ESB223MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 22 KOHMS POWER 0.2W TYPE 23 SERIES
TE Connectivity23ESB223MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 22 KOHMS POWER 0.2W TYPE 23 SERIES

Descriptions

Descriptions of TE Connectivity 6-1676003-3 provided by its distributors.

Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)
Rotary Potentiometer, Carbon, Cp16s Series, 22 Kohm, Linear, 1, 200 Mw, Through Hole Rohs Compliant: Yes
Res Carbon Film POT 22K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
POT 22K OHM 1/5W CARBON LINEAR
POTENTIOMETER, 22K LIN; Track Resistance:22kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:200mW; Resistance Tolerance:± 20%; Product
POTENTIOMETER, 22K LIN; Track Resistance: 22kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: CP16S Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Electrical Angular Rotation Tolerance +: 20°; Electrical Angular Rotation Tolerance -: -20°; External Depth: 8mm; External Length / Height: 18mm; External Width: 16mm; Full Power Rating Temperature: 40°C; Mechanical Angular Rotation Tolerance +: 5°; Mechanical Angular Rotation Tolerance -: -5°; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 22kohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 260°; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 25000; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Temperature Coefficient: ± 300ppm/°C; Termination Type: Solder; Thread Length: 8mm; Tolerance +: 20%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP16SH10IP06223F