TT Electronics P230-2EC22BR20K

Potentiometer, Conductive Plastic, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s)
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P230-2EC22BR20K.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+20.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-E415P-203B
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP092N-QC15AR20K
Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15B20K
Potentiometer, Conductive Plastic, 0.2W, 20000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESA223MMF50NF
Potentiometer, Carbon Film, 0.4W, 22000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P230-2EC22BR20K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 24mm Rotary Panel Potentiometer
20K¦¸ ¡À20% 500mW 500V(AC) 33mm*24mm*30.15mm
POT 20K OHM 1/2W PLASTIC LINEAR
Rotary Pot, 200K, 0.5W, Panel; Track Resistance:20Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:500Mw; Resistance Tolerance:± 20%; Product Range:P230 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P230-2EC22BR20K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI