Bourns 3590S-1-203L

Potentiometer Wirewound 3590 Series 20 Kohms 10 Turns 2W Linear Dia-shaft 0.248
$ 9.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-1-203L.

IHS

Datasheet4 pages5 years ago

Master Electronics

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.90%

CAD Models

Download Bourns 3590S-1-203L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Precision Potentiometer 20K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel
POTENTIOMETERS WIREWOUND 3590 SERIES 20 KOHMS CERMET POWER 2W SHAFT DIA 0.2497
Potentiometer 20k&ohm Panel Mount Linear 10-Turn Wire Wound Plastic Shaft 5%
TT ElectronicsP230-2EC22BR20K
Potentiometer, Conductive Plastic, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC ROTARY SENSOR 20 KOHM 657 SERIES

Descriptions

Descriptions of Bourns 3590S-1-203L provided by its distributors.

POTENTIOMETER WIREWOUND 3590 SERIES 20 KOHMS 10 TURNS 2W LINEAR DIA-SHAFT 0.248
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 WW 20Kohms 0.25% 10turn
RES WW POT 20K OHM 5% 2W 6.3MM SLDR LUG PNL MNT
20K¦¸ ¡À5% 2W ¡À50ppm/¡æ 39.22mm*22.23mm*26.66mm
ROTARY POTENTIOMETER, 20KOHM, 2W;
POT 20K OHM 2W WIREWOUND LINEAR
PRECISION POT-7/8 IN. 22MM DIA 10T WW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-1-203L.
  • 3590S1-203L