Bourns 3549S-1AE-502A

BOURNS 3549S-1AE-502A Rotary Potentiometer, 5 kohm, Linear, 10 Turns, 2 W, Servo
$ 26.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AE-502A.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages14 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.40%

CAD Models

Download Bourns 3549S-1AE-502A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%

Descriptions

Descriptions of Bourns 3549S-1AE-502A provided by its distributors.

BOURNS 3549S-1AE-502A Rotary Potentiometer, 5 kohm, Linear, 10 Turns, 2 W, Servo
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
±3% ±50ppm/℃ 2W SERVOMOUNT Potentiometers, Variable Resistors ROHS
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) Solder Lug Servo Mount Tray
5K¦¸ ¡À3% 2W ¡À50ppm/¡æ 34.75mm*22.23mm*27.37mm
POT 5K OHM 2W WIREWOUND LINEAR
PRECISION POT - 7/8" DIA,10TURN, 5K
PRECISION POT-7/8 22MM DIA 10T WW
Rotary Pot, 5K, 2W, Servo Mount; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3549 Series; Potentiometer Mounting:Servo Mount; Shaft Diameter:3.17Mm Rohs Compliant: Yes |Bourns, Inc. 3549S-1AE-502A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S1AE502A