Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 534B1502FC

Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%

$ 21.34
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 534B1502FC.

IHS

Datasheet4 pages8 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.69%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
WIREWOUND POTENTIOMETER W/ A 6 MM DIA. SHAFT,5KOHM,+/-5%,2W,+/-50PPM/C, PANEL MNT
Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Rotary Metal Wirewound Potentiometer 5k Ohm 5% 2 Watt 6.34mm Panel Mount
POTENTIOMETER WIREWOUND BUSHING MOUNT 5 KOHMS 5 TURNS POWER 1.5W 535 SERIES
Multiple potentiometer 5kOhm linear ±5%

Descriptions

Descriptions of Vishay 534B1502FC provided by its distributors.

Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 10 Turn(s)
Wirewound Potentiometer 2W Mono Lin 5K
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Position Sensor Linear 5 kOhm 0.25% 2W 3-Pin Bushing Mount
Avnet Japan
Precision Potentiometers 7/8 WW 5Kohms 10 Turns
ROTARY POT, 5KOHM, 10TURNS, LINEAR;
POT, WIREWOUND, 5KOHM, 5%, 2W; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:10; Shaft Diameter:6.34mm; Shaft Length - Metric:20.62mm; Resistance Tolerance:± 5%; Power Rating:2W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534-1-1-502
  • 534-1-1-502..
  • 534-11502
  • 53411502