Bourns 3549S-1AA-502A

Potentiometer Wirewound 5 Kohm 10 Turns Power 2W Shaft Dia. 0.25IN 3549 Series
$ 19.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AA-502A.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
+40.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%

Descriptions

Descriptions of Bourns 3549S-1AA-502A provided by its distributors.

POTENTIOMETER WIREWOUND 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Plastic Tray
Avnet Japan
POT 5K OHM 2W WIREWOUND LINEAR / 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug
Potentiometer, Linear, 5K, 2W, Panel; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3549 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 3549S-1AA-502A
Resistance kOhm = 5 / Tolerance = ±3 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3549 / Diameter mm = 22.48 / Height mm = 19.81

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S1AA502A