Bourns 3549S-1AA-502B

Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AA-502B.

Master Electronics

Datasheet6 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-22.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%

Descriptions

Descriptions of Bourns 3549S-1AA-502B provided by its distributors.

Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm Solder Lug Panel Mount Plastic Tray
Precision Pot-7/8" 22Mm Dia 10T Ww /Tray Packaging |Bourns, Inc. 3549S-1AA-502B
±3% ±50ppm/℃ 2W 5kΩ Potentiometers, Variable Resistors ROHS
5K¦¸ ¡À3% 2W ¡À50ppm/¡æ 22.48mm*22.48mm*27.5mm
POT 5K OHM 2W WIREWOUND LINEAR
Resistance kOhm = 5 / Tolerance = ±3 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3549 / Diameter mm = 22.48 / Height mm = 19.81

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S1AA502B