Bourns 3548S-1AA-502A

Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 5 Turn(s)
$ 19.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3548S-1AA-502A.

IHS

Datasheet4 pages11 years ago

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+107%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Wire Wound, 1W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 3 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND BUSHING MOUNT 5 KOHMS 5 TURNS POWER 1.5W 535 SERIES
TE ConnectivityTW1502KA
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-100PPM/C, PMNT
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES

Descriptions

Descriptions of Bourns 3548S-1AA-502A provided by its distributors.

Potentiometer, Wire Wound, 1.5W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 5 Turn(s)
±3% ±50ppm/℃ 1.5W 5kΩ Potentiometers, Variable Resistors ROHS
BOURNS 3548S-1AA-502A Rotary Potentiometer, Wirewound, 3548S Series, 5 kohm, Linear, 5 Turns, 1.5 W, Bushing
Res Wirewound POT 5K Ohm 3% 1.5W 5(Elec)/5(Mech)Turn 6.34mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Plastic Tray
Avnet Japan
5K¦¸ ¡À3% 1.5W ¡À50ppm/¡æ 40.43mm*22.48mm*27.5mm
POT 5K OHM 1.5W WIREWOUND LINEAR
PRECISION POT - 7/8"" DIA, 5TURN, 5K
PRECISION POT-7/8 22MM DIA 5T WW
Pot, Linear, 5K, 1.5W, 3%, Slotted; Track Resistance:5Kohm; No. Of Turns:5Turns; Track Taper:Linear; Power Rating:1.5W; Resistance Tolerance:± 3%; Product Range:3548 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns, Inc. 3548S-1AA-502A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3548S1AA502A