Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TW1502KA

Wirewound Potentiometer W/ 6.35 Mm Dia.shaft, 5 Kohm, +/-10%, 1W, +/-100PPM/C, Pmnt

$ 9.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1502KA.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Potentiometer, Cermet, 1W, 5000ohm, 70.7V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1502KA
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-100PPM/C, PMNT
Potentiometer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 15 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 3/4W 25Turn 2.03mm Pin Thru-Hole Tube
TT ElectronicsP0915N-QC20BR5K
Rotary Potentiometer, 5Kohm, 20%, 50Mw; |Tt Electronics/bi Technologies P0915N-QC20BR5K

Descriptions

Descriptions of TE Connectivity TW1502KA provided by its distributors.

WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-100PPM/C, PMNT
TW 1W 5K 6.35X25PL Resistance Value: 5K Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 5K Ω Wire Wound 10 % 1 W | Part Number: TW1502KA | Internal Number: 1-1676979-1 | TE Connectivity | CITEC
POTENTIOMETER, WIREWOUND, 5K 1W; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.35mm; Shaft Length - Metric:25mm; Resistance Tolerance:± 10%; Voltage Rating:200V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; Body Diameter:22.6mm; Bush Thread Length:10mm; External Length / Height:17.5mm; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Resistance:5kohm; Resistor Element Material:Wirewound; Rotational Life Cycles:10000; Series:TW; Temperature Coefficient:± 100ppm/°C; Termination Type:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676979-1