Bourns 3547S-1AA-103A

Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 3 Turn(s)
$ 17.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3547S-1AA-103A.

JRH Electronics

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

element14

Inventory History

3 month trend:
-6.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 3 Turn(s)
POTENTIOMETER WIREWOUND 10 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 1W, 10000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s)
TE ConnectivityTW1103KA
TW Series 10 kOhm 1W 1 Gang Linear Panel Mount Solder Lug Potentiometer
Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Descriptions

Descriptions of Bourns 3547S-1AA-103A provided by its distributors.

Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 3 Turn(s)
BOURNS 3547S-1AA-103A Rotary Potentiometer, Wirewound, 3547S Series, 10 kohm, Linear, 3 Turns, 1 W, Bushing
Res Wirewound POT 10K Ohm 3% 1W 3(Elec)/3(Mech)Turn 6.34mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Plastic Tray
Avnet Japan
10K¦¸ ¡À3% 1W ¡À50ppm/¡æ 40.43mm*22.48mm*27.5mm
POT 10K OHM 1W WIREWOUND LINEAR
PRECISION POT - 7/8"" DIA, 3TURN, 10K
PRECISION POT-7/8 22MM DIA 3T WW
Rotary Pot, 10Kohm, 1W, Panel Mount; Track Resistance:10Kohm; No. Of Turns:3Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 3%; Product Range:3547 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.34Mm Rohs Compliant: Yes |Bourns, Inc. 3547S-1AA-103A
Resistance kOhm = 10 / Tolerance = ±3 % / Power Rating W = 1 / Number of Turns = 3 / Number of Gangs = 1 / Rotation Angle ° = 1080 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3547 / Diameter mm = 22.48 / Height mm = 19.81

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3547S1AA103A