Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TW1103KA

TW Series 10 kOhm 1W 1 Gang Linear Panel Mount Solder Lug Potentiometer
$ 9.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1103KA.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1624176-1
Potentiometer, Carbon Film, 0.4W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESA103MMF50AF
Potentiometer, Lin 10K, Dpst Switch; |Citec Te Connectivity 23ESA103MMF50AF
TE Connectivity23ESB103MMF50AF
Res Carbon Film POT 10K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 10 Percent Tolerance 1W Max
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 100V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Descriptions

Descriptions of TE Connectivity TW1103KA provided by its distributors.

TW Series 10 kOhm 1W 1 Gang Linear Panel Mount Solder Lug Potentiometer
POTENTIOMETER, WIREWOUND, 10K 1W; Track Resistance:10kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%;
Potentiometers, 1 W, Terminates To Wire, Panel, 23.5 x 22.6 mm, 10 %, 10K Ω, Plain, 1 Turns, Single, Side, Spindle, 6.35 x 25 mm Shaft Size, Citec TW
TW 1W 10K 6.35X25PL Resistance Value: 10K Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 10K Ω Wire Wound 10 % 1 W | Part Number: TW1103KA | Internal Number: 1676979-4 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676979-4