Bourns 3549S-1AA-103A

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
$ 17.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AA-103A.

JRH Electronics

Datasheet6 pages6 years ago

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-9.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 3549S-1AA-103A provided by its distributors.

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3549S-1AA-103A
POTENTIOMETER WIREWOUND 10 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Plastic Tray
Avnet Japan
Track Resistance:10Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3549 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.34Mm; No. Of Gangs:1; Shaft Length:20.62Mmrohs Compliant: Yes |Bourns, Inc. 3549S-1AA-103A.
Resistance kOhm = 10 / Tolerance = ±3 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.35 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Bushing / Series = 3549 / Diameter mm = 20.61 / Height mm = 27.73

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S-1AA-103A.
  • 3549S1AA103A