Vishay P16NP103MAB15

Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NP103MAB15.

IHS

Datasheet7 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+19.04%

CAD Models

Download Vishay P16NP103MAB15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170S-FC20BR10K
10kΩ ±20% 100mW Linear Potentiometer, Panel Mount, 31mm × 23.3mm × 21.75mm
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay P16NP103MAB15 provided by its distributors.

Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Potentiometer, Cermet, 1W, 10000ohm, 100V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET KNOB 1 TURN POWER 1W RESISTANCE 10 KOHMS PANEL P16 SERIES
P16 Series 10 kOhm ±20% 1 W Solder Lug Knob Potentiometer
16mm Cermet Potentiometer, 10kR, 1W, 1-Turn, Linear
POTENTIOMETER, 10K; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (18-Jun-2012); Body Diameter:16mm; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; External Length / Height:23mm; Full Power Rating Temperature:40°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Overload Voltage:750V; Panel Cutout Diameter:10.1mm; Proof Voltage:2500V; Resistance:10kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16NP; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Terminal Type:Solder Lug

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P16NP103MAB15.